- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL430R7W
Description
+
PS, IEC, R, 3P4W, 30A 3P 480V, 4X/69K
Search Keywords: HBL430R7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL430R7W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
408
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$397.47
3
$361.21
5
$360.31
10
$359.41
20 +
$358.51
Click for Quote
Log in
to unlock special pricing