Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL430P5W

PS, IEC, P, 3P4W, 30A 3P 600V, 4X/69K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PS, IEC, P, 3P4W, 30A 3P 600V, 4X/69K
Search Keywords: HBL430P5W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL430P5W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL430P5W RoHS compliant?
Yes, HBL430P5W is RoHS compliant.
What is the lead time for HBL430P5W?
The standard lead time for HBL430P5W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
140 can ship
6 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$351.43
3
$341.66
5
$336.99
10
$336.14
20 +
$328.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!