Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL430MI7W

PS, IEC, MECHINT, 3P4W, 30A 3P 480V, W/T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
PS, IEC, MECHINT, 3P4W, 30A 3P 480V, W/T
Search Keywords: HBL430MI7W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL430MI7W
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Color: Blue
Product Width (Metric): 196.9 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL430MI7W RoHS compliant?
No, HBL430MI7W is not RoHS compliant.
What is the lead time for HBL430MI7W?
The standard lead time for HBL430MI7W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34 can ship
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,447.94
3
$1,409.33
5 +
$1,372.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!