- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL430CS2W
Description
+
PS, INS, CONN, 3P4W, 30A 600V, S2
Search Keywords: HBL430CS2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL430CS2W
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$390.14
3
$384.72
5 +
$379.45
Click for Quote
Log in
to unlock special pricing