- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL430C7W
Hubbell
HBL430C7W
The HBL430C7W is a 30A, 3-phase 480V, 3-pole 4-wire watertight pin and sleeve connector.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | HBL430C7W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 3Power/1Ground |
| Maximum Voltage Rating: | 480 V |
| Maximum Current Rating: | 30 A |
| Operating Temperature: | -40 to 75 °C |