- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL430B7W
Hubbell
HBL430B7W
The HBL430B7W is a 30A, 3-phase 480V, 3-pole, 4-wire watertight IEC pin and sleeve inlet.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The HBL430B7W is a 30A, 3-phase 480V, 3-pole, 4-wire watertight IEC pin and sleeve inlet.
Search Keywords: HBL430B7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL430B7W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is HBL430B7W RoHS compliant?
Yes, HBL430B7W is RoHS compliant.
What is the lead time for HBL430B7W?
The standard lead time for HBL430B7W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$363.38
3
$358.33
5 +
$353.42
Click for Quote
Log in
to unlock special pricing