- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HBL420MI5W
HBL420MI5W
Hubbell
The HBL420MI5W is a 3-pole, 4-wire mechanical interlock with a pre-wired IEC pin and sleeve receptacle, rated for 20A and 600V ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
The HBL420MI5W is a 3-pole, 4-wire mechanical interlock with a pre-wired IEC pin and sleeve receptacle, rated for 20A and 600V AC.
Search Keywords: HBL420MI5W
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Hubbell
-
Parça Numarası:HBL420MI5W
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
6 Weeks
Gemi olabilir
7.17.26
PRICE (USD)
MİKTAR
Unit Price
1
$1,222.21
3
$1,173.33
5 +
$1,170.40
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için