- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL420IS
Description
+
4-PLEX SPD RCPT, 20A 125V, 5-20R IV
Search Keywords: HBL420IS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL420IS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:8Power/4Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$128.95
5
$119.33
10
$114.21
20
$109.52
50
$106.60
100 +
$105.20
Click for Quote
Log in
to unlock special pricing