- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL420HI
Description
+
4-PLEX HG RCPT, 20A 125V, 5-20R, IV
Search Keywords: HBL420HI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL420HI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$52.76
5
$47.08
10
$45.67
25
$43.71
50
$41.92
100
$40.80
250 +
$40.26
Click for Quote
Log in
to unlock special pricing