Image is representational - see mfr. specs

HBL420C7W

Hubbell

PS, IEC, C, 3P4W, 20A 3P 480V, 4X/69K

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Paketleme
Certificate of Compliance Guarantee
tanım +
PS, IEC, C, 3P4W, 20A 3P 480V, 4X/69K
Search Keywords: HBL420C7W
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Hubbell
  • Parça Numarası:
    HBL420C7W
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    RCP
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    480 V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Manufacturer Stock:
257 Gemi olabilir
6 Weeks Gemi olabilir 7.1.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$275.71
3
$268.05
5
$267.38
10
$264.38
20 +
$257.33
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!