- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL4200PS1W
Description
+
The HBL4200PS1W is a 200A, 600/250V AC/DC, 3-pole 4-wire watertight pin and sleeve plug.
Search Keywords: HBL4200PS1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL4200PS1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:200 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,619.34
3
$1,615.29
5 +
$1,611.25
Click for Quote
Log in
to unlock special pricing