- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL420
Hubbell
HBL420
4-PLEX RCPT, 20A 125V, 5-20R, BR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-PLEX RCPT, 20A 125V, 5-20R, BR
Search Keywords: HBL420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:8Power/4Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL420 RoHS compliant?
Yes, HBL420 is RoHS compliant.
What is the lead time for HBL420?
The standard lead time for HBL420 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$47.41
5
$42.31
10
$41.04
25
$39.85
50
$37.67
100
$36.67
250 +
$36.18
Click for Quote
Log in
to unlock special pricing