- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL415I
Description
+
4-PLEX RCPT, 15A 125V, 5-15R, IV
Search Keywords: HBL415I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL415I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:8Power/4Ground
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
95
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$39.83
5
$35.54
10
$35.45
25
$33.48
50
$31.64
100
$31.56
250 +
$30.39
Click for Quote
Log in
to unlock special pricing