Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL415HR

4-PLEX HG RCPT, 15A 125V, 5-15R, RD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4-PLEX HG RCPT, 15A 125V, 5-15R, RD
Search Keywords: HBL415HR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL415HR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Outlets
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    8Power/4Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL415HR RoHS compliant?
Yes, HBL415HR is RoHS compliant.
What is the lead time for HBL415HR?
The standard lead time for HBL415HR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
1
$50.09
5
$44.69
10
$43.36
25
$42.10
50
$39.79
100
$38.73
250 +
$38.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!