- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL415GY
Hubbell
HBL415GY
4-PLEX RCPT, 15A 125V, 5-15R, GY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL415GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:8Power/4Ground
-
Termination Method:N/A