- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL4100PS2WR
Description
+
PS, INS, PLUG, 3P4W, 100A 600V, S2 REV
Search Keywords: HBL4100PS2WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL4100PS2WR
-
Alias/AKA:4100PS2WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:100 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$768.05
3
$757.53
5 +
$737.33
Click for Quote
Log in
to unlock special pricing