- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- HBL400RCF
Description
+
SINGLE POLE, REPL CONTACT, FEM 400A
Search Keywords: HBL400RCF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL400RCF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:400 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$35.86
5
$32.00
10
$31.92
25
$30.14
50
$28.49
100
$28.42
250 +
$27.37
Click for Quote
Log in
to unlock special pricing