Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL400MBK

SINGLEPOLE, 400A MALE PLUG, BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SINGLEPOLE, 400A MALE PLUG, BLACK
Search Keywords: HBL400MBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL400MBK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 1
Maximum Current Rating: 400 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL400MBK RoHS compliant?
Yes, HBL400MBK is RoHS compliant.
What is the lead time for HBL400MBK?
The standard lead time for HBL400MBK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
15 can ship
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.86
5
$52.22
10
$50.66
25
$48.59
50
$47.02
100
$45.46
250 +
$43.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!