- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HBL400FW
Hubbell
HBL400FW
SINGLEPOLE, 400A FEMALE PLUG, WHITE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL400FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Cord Connector
-
Dimension:180.5 x 49.4 x 45.2 mm
-
Operating Temperature:N/A