- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3771
Description
+
The HBL3771 is a 2-pole, 3-wire grounding Twist-Lock® receptacle rated for 50A applications.
Search Keywords: HBL3771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3771
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$253.03
5
$249.94
10
$249.32
20
$248.69
50
$248.07
100 +
$247.45
Click for Quote
Log in
to unlock special pricing