- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3769
Hubbell
HBL3769
The HBL3769 is a 3-pole, 4-wire grounding Twist-Lock® receptacle rated for 50A at 600V AC and 250V DC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The HBL3769 is a 3-pole, 4-wire grounding Twist-Lock® receptacle rated for 50A at 600V AC and 250V DC.
Search Keywords: HBL3769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3769
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is HBL3769 RoHS compliant?
Yes, HBL3769 is RoHS compliant.
What is the lead time for HBL3769?
The standard lead time for HBL3769 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$188.57
5
$183.33
10
$180.82
20
$176.00
50
$173.68
100 +
$169.23
Click for Quote
Log in
to unlock special pricing