- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3763C
Description
+
LKG PLUG, 50A 250VDC/600VAC, 2P3W
Search Keywords: HBL3763C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3763C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
61
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$282.40
5
$232.46
10
$231.30
20
$230.14
50
$228.99
100 +
$227.85
Click for Quote
Log in
to unlock special pricing