- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3762C
Description
+
LKG CONN, 50A 250VDC/600VAC, 2P3W
Search Keywords: HBL3762C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3762C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
110
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$210.00
5
$204.17
10
$201.37
20
$196.00
50
$193.42
100 +
$188.46
Click for Quote
Log in
to unlock special pricing