- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL360RS2W
Description
+
PS, INS, RECP, 2P3W, 60A 600V, S2
Search Keywords: HBL360RS2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL360RS2W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:N/A
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:2503694VDC,6003694VAC
-
Maximum Current Rating:60 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$456.34
3
$450.00
5 +
$443.83
Click for Quote
Log in
to unlock special pricing