- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL360RS1W
Hubbell
HBL360RS1W
PS, INS, RECP, 2P3W, 60A 600V, S1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL360RS1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A