- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3521C
Hubbell
HBL3521C
LKG PLUG, 20A 250V/10A 600V, 4P5W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG PLUG, 20A 250V/10A 600V, 4P5W
Search Keywords: HBL3521C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3521C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL3521C RoHS compliant?
Yes, HBL3521C is RoHS compliant.
What is the lead time for HBL3521C?
The standard lead time for HBL3521C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$86.37
5
$79.92
10
$77.61
20
$73.36
50
$71.40
100 +
$70.46
Click for Quote
Log in
to unlock special pricing