- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3433C
Description
+
LKG CONN, 30A 120/208V, 4P4W
Search Keywords: HBL3433C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3433C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$165.71
5
$161.11
10
$158.90
20
$158.51
50
$152.63
100 +
$148.72
Click for Quote
Log in
to unlock special pricing