- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3335C
Description
+
LKG FLG-RCPT, 30A 125/250V, 3P3W
Search Keywords: HBL3335C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3335C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$102.58
5
$94.92
10
$92.17
20
$87.12
50
$84.80
100 +
$83.68
Click for Quote
Log in
to unlock special pricing