- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3325C
Hubbell
HBL3325C
LKG FLG-INLT, 20A 125/250V, 3P3W, WH
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3325C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125/250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C