- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL330R6W
Description
+
RECPT, 2P3W, 30A 250V/32A220-240V, 4X/69k
Search Keywords: HBL330R6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL330R6W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
460
can ship
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$287.14
3
$279.16
5
$275.34
10
$274.65
20 +
$268.00
Click for Quote
Log in
to unlock special pricing