Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL328DCR

The HBL328DCR is a 30A, 28V DC locking single receptacle with an abuse-resistant face, intended for fishing reel devices.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The HBL328DCR is a 30A, 28V DC locking single receptacle with an abuse-resistant face, intended for fishing reel devices.
Search Keywords: HBL328DCR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL328DCR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Twist-Lock
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Maximum Voltage Rating: 28 VDC
Maximum Current Rating: 30 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL328DCR RoHS compliant?
Yes, HBL328DCR is RoHS compliant.
What is the lead time for HBL328DCR?
The standard lead time for HBL328DCR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.81
5
$47.89
10
$47.16
25
$46.15
50
$45.23
100
$44.65
250 +
$44.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!