- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL320B6W
Description
+
INLET, 2P3W, 20A 250V/16A220-240V, 4X/69k
Search Keywords: HBL320B6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL320B6W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$162.86
5
$158.33
10
$156.16
20
$155.77
50
$150.00
100 +
$146.15
Click for Quote
Log in
to unlock special pricing