- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL31CM28
Description
+
MARINE ADPT, NEMA 5-15P TO NEMA L5-30R
Search Keywords: HBL31CM28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL31CM28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL/RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
367
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$110.08
5
$101.87
10
$98.91
20
$93.49
50
$91.00
100 +
$89.80
Click for Quote
Log in
to unlock special pricing