- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL316SSX
Description
+
MARINE ROUND HULL INLET, 16A 230V, SS
Search Keywords: HBL316SSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL316SSX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$201.43
5
$195.83
10
$193.15
20
$188.00
50
$185.52
100 +
$180.77
Click for Quote
Log in
to unlock special pricing