Image is representational - see mfr. specs

HBL3100CS1W

Hubbell

PS, INS, CONN, 2P3W, 100A 600V, S1

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
PS, INS, CONN, 2P3W, 100A 600V, S1
Search Keywords: HBL3100CS1W
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Hubbell
  • 부품 번호:
    HBL3100CS1W
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250,600 VDC|VAC
  • Maximum Current Rating:
    100 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
6 Weeks 배송 가능 6. 30. 26
백오더
PRICE (USD)
수량
Unit Price
1
$719.44
3
$709.59
5 +
$690.66
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!