Image is representational - see mfr. specs

HBL3100B4W

Hubbell

PS, IEC, B, 2P3W, 100A 125V, 4X/69K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PS, IEC, B, 2P3W, 100A 125V, 4X/69K
Search Keywords: HBL3100B4W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL3100B4W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    100 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
1
$763.88
3
$753.42
5 +
$733.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!