- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- HBL30MIRS
Hubbell
HBL30MIRS
REP SWITCH FOR P+S MEC. INTR.LOK, 30A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL30MIRS
-
Alias/AKA:30MIRS
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1 -
Type:Disconnect Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Maximum Current Rating:32 A
-
Operating Temperature:N/A