- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL303SS
Hubbell
HBL303SS
The HBL303SS is a 2-pole, 3-wire Twist-Lock shore power inlet rated for 30A at 125V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The HBL303SS is a 2-pole, 3-wire Twist-Lock shore power inlet rated for 30A at 125V.
Search Keywords: HBL303SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL303SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL303SS RoHS compliant?
Yes, HBL303SS is RoHS compliant.
What is the lead time for HBL303SS?
The standard lead time for HBL303SS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$197.14
5
$191.67
10
$189.04
20
$184.00
50
$181.58
100 +
$176.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT