- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL303NMELCI
Description
+
HULL INLET, 30A 125V, ELCI KIT, NM
Search Keywords: HBL303NMELCI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL303NMELCI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$145.26
3
$143.08
5
$140.93
10 +
$138.82
Click for Quote
Log in
to unlock special pricing