- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL28W48
Description
+
PLUG, NEMA L6-30P, 30A 250V, YL
Search Keywords: HBL28W48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL28W48
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$89.35
5
$82.69
10
$80.29
20
$75.89
50
$73.87
100 +
$72.89
Click for Quote
Log in
to unlock special pricing