- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL28CM13
Description
+
LKG CONN, CM, 30A 3PH 120/280V L21-30R
Search Keywords: HBL28CM13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL28CM13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$152.34
5
$140.97
10
$134.93
20
$129.38
50
$125.93
100 +
$124.28
Click for Quote
Log in
to unlock special pricing