- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2825
Hubbell
HBL2825
LKG FLG-INLT, 30A 3PH 277/480V, L22-30P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | HBL2825 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inlets |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 4Power/1Ground |
| Maximum Current Rating: | 30 A |