- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2820
Description
+
Power Entry Connector - Electrical AC Power - 30 A - Black - Nylon (Polyamide) Body - 480 V.
Search Keywords: HBL2820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2820
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,578
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$164.47
5
$139.80
10
$135.39
20
$134.71
50
$134.04
100 +
$133.37
Click for Quote
Log in
to unlock special pricing