Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2813SW

Power Entry Connector - Power Entry - 30 A - Black - White - PET (Polyester) Body - 208 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - Power Entry - 30 A - Black - White - PET (Polyester) Body - 208 V.
Search Keywords: HBL2813SW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2813SW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4Power/1Ground
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL2813SW RoHS compliant?
Yes, HBL2813SW is RoHS compliant.
What is the lead time for HBL2813SW?
The standard lead time for HBL2813SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$184.01
5
$181.51
10
$180.32
20
$178.02
50
$176.92
100 +
$174.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!