- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2811SW
Hubbell
HBL2811SW
LKG WT S/SHRD PLG, 30A 3P120/208V, L21-30P
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG WT S/SHRD PLG, 30A 3P120/208V, L21-30P
Search Keywords: HBL2811SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2811SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is HBL2811SW RoHS compliant?
Yes, HBL2811SW is RoHS compliant.
What is the lead time for HBL2811SW?
The standard lead time for HBL2811SW is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47
can ship
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$307.51
5
$291.33
10
$290.60
20
$289.87
50
$289.15
100 +
$288.42
Click for Quote
Log in
to unlock special pricing