- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL27W75BK
Description
+
WTIGHT CONN, NEMA L15-20R, 20A/250V, 3PH BK
Search Keywords: HBL27W75BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL27W75BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$122.42
5
$113.28
10
$108.43
20
$103.97
50
$101.20
100 +
$99.87
Click for Quote
Log in
to unlock special pricing