- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HBL27W47BK
Description
+
CONN, NEMA L5-20R, 20A 125V, BK
Search Keywords: HBL27W47BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL27W47BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$94.92
5
$87.84
10
$85.29
20
$80.62
50
$78.47
100 +
$77.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT