- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL27CM31
Description
+
LKG PLUG, CM, 30A 3PH 480V L16-30P
Search Keywords: HBL27CM31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL27CM31
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$79.14
5
$70.62
10
$68.51
25
$62.88
50
$62.72
100
$61.20
250 +
$58.85
Click for Quote
Log in
to unlock special pricing