- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2755
Description
+
LKG FLG-INLT, 30A 3PH 120/208V, L18-30P
Search Keywords: HBL2755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$80.97
5
$74.93
10
$72.75
20
$68.77
50
$66.93
100 +
$66.05
Click for Quote
Log in
to unlock special pricing