- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2753
Description
+
LKG CONN, 30A 3PH 120/208V, L18-30R, B/W
Search Keywords: HBL2753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$104.59
5
$100.55
10
$98.40
20
$96.43
50
$95.20
100 +
$94.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT